SMC Pneumatic Piston Rod Cylinder - CDQ2B50TF-75DCMZ, 50mm Bore, 75mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 369-404
- Mfr. Part No.:
- CDQ2B50TF-75DCMZ
- Brand:
- SMC
Subtotal (1 unit)*
£84.05
(exc. VAT)
£100.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.05 |
*price indicative
- RS Stock No.:
- 369-404
- Mfr. Part No.:
- CDQ2B50TF-75DCMZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CDQ2B50TF-75DCMZ | |
| Bore | 50mm | |
| Action | Double | |
| Stroke | 75mm | |
| Port Connection | G 1/4 | |
| Pneumatic Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CDQ2B50TF-75DCMZ | ||
Bore 50mm | ||
Action Double | ||
Stroke 75mm | ||
Port Connection G 1/4 | ||
Pneumatic Connection G 1/4 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for space-saving applications in industrial automation. It is known for its lightweight construction and efficient performance.
Compact body design to optimize space utilization
Reduced weight compared to traditional cylinder models
Reduced weight compared to traditional cylinder models
Related links
- SMC Pneumatic Piston Rod Cylinder - CDQ2B50TF-75DMZ 75mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2A50TF-75DCZ 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2A50TF-75DZ 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2B50-75DMZ 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2B50TF-50DCZ 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2B50TF-50DMZ 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2B50TF-60DZ 60mm Stroke Double Acting



