SMC Pneumatic Piston Rod Cylinder - CQ2B32TF-35DZ, 32mm Bore, 35mm Stroke, CQ2 Series, Double Acting

Subtotal (1 unit)*

£36.21

(exc. VAT)

£43.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.21

*price indicative

RS Stock No.:
370-339
Mfr. Part No.:
CQ2B32TF-35DZ
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

CQ2

Model Number p

CQ2B32TF-35DZ

Bore

32mm

Stroke

35mm

Action

Double

Port Connection

G 1/8

Pneumatic Connection

G 1/8

COO (Country of Origin):
CN
The SMC Compact pneumatic cylinder designed for efficient operation in tight spaces. It features a double-acting mechanism with a single rod, ensuring smooth and reliable performance.

Auto switch capable
Round slot for mounting small auto switches on multiple surfaces
Lightweight construction to minimize overall machine weight
Available in various bore sizes and stroke ranges for versatility

Related links