SMC Pneumatic Compact Cylinder - CDQ2B32TF-30DCZ, 32mm Bore, 30mm Stroke, CDQ2 Series, Double Acting
- RS Stock No.:
- 389-179
- Mfr. Part No.:
- CDQ2B32TF-30DCZ
- Brand:
- SMC
Subtotal (1 unit)*
£51.32
(exc. VAT)
£61.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.32 |
*price indicative
- RS Stock No.:
- 389-179
- Mfr. Part No.:
- CDQ2B32TF-30DCZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CDQ2 | |
| Model Number p | CDQ2B32TF-30DCZ | |
| Stroke | 30mm | |
| Action | Double | |
| Bore | 32mm | |
| Port Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CDQ2 | ||
Model Number p CDQ2B32TF-30DCZ | ||
Stroke 30mm | ||
Action Double | ||
Bore 32mm | ||
Port Connection Rc 1/8 | ||
- COO (Country of Origin):
- CN
The SMC CDQ series compact cylinder combines exceptional performance with space-saving design, making it an ideal solution for various automation tasks. Its robust construction ensures reliability across multiple applications, while the lightweight materials contribute to ease of installation. This cylinder provides a powerful yet efficient pneumatic operation, perfect for environments where both speed and accuracy are paramount. Additionally, the versatility of this product allows for seamless integration into existing systems, enhancing productivity without compromise. With advanced engineering and quality assurance, this cylinder not only meets but exceeds performance expectations in demanding environments.
Designed for efficient operation in confined spaces
Utilises lightweight materials for reduced overall system weight
Offers high durability to withstand rigorous use
Provides reliable performance in a range of automation applications
Enables easy integration with existing systems and components
Facilitates swift installation and maintenance, saving time and effort
Boasts a versatile design suitable for diverse industrial environments
Utilises lightweight materials for reduced overall system weight
Offers high durability to withstand rigorous use
Provides reliable performance in a range of automation applications
Enables easy integration with existing systems and components
Facilitates swift installation and maintenance, saving time and effort
Boasts a versatile design suitable for diverse industrial environments
Related links
- SMC Pneumatic Compact Cylinder - CDQ2B32TF-35DZ 35mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B80TF-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B32TF-30DCZ 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B32TF-35DCZ 35mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B32TF-20DMZ 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B32TF-80DZ 80mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B50TF-75DZ 75mm Stroke Double Acting
