SMC Pneumatic Compact Cylinder - CDQ2B80TF-30DZ, 80mm Bore, 30mm Stroke, CDQ2 Series, Double Acting
- RS Stock No.:
- 389-187
- Mfr. Part No.:
- CDQ2B80TF-30DZ
- Brand:
- SMC
Subtotal (1 unit)*
£122.01
(exc. VAT)
£146.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.01 |
*price indicative
- RS Stock No.:
- 389-187
- Mfr. Part No.:
- CDQ2B80TF-30DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CDQ2 | |
| Model Number p | CDQ2B80TF-30DZ | |
| Action | Double | |
| Stroke | 30mm | |
| Bore | 80mm | |
| Port Connection | Rc 3/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CDQ2 | ||
Model Number p CDQ2B80TF-30DZ | ||
Action Double | ||
Stroke 30mm | ||
Bore 80mm | ||
Port Connection Rc 3/8 | ||
- COO (Country of Origin):
- CN
The SMC compact, high-performance cylinder harnesses the energy of compressed air to deliver precise linear motion in various applications. Engineered for versatility, it integrates seamlessly into both automated systems and manual setups, providing reliability and efficiency. The cylinders sturdy design is complemented by its lightweight structure, ensuring it meets the demands of rigorous industrial environments without compromising performance. Moreover, its intelligent construction promotes user-friendly installation and maintenance, ultimately enhancing productivity. Designed to meet the varying needs of modern engineering, this product ensures optimal operation while maintaining exceptional durability throughout its service life.
Robust design ensures longevity even in tough environments
Lightweight construction facilitates easy handling and installation
Versatile applications make it suitable for diverse industries
User-friendly maintenance helps minimise downtime
Compact size allows for integration into space-restricted areas
Lightweight construction facilitates easy handling and installation
Versatile applications make it suitable for diverse industries
User-friendly maintenance helps minimise downtime
Compact size allows for integration into space-restricted areas
Related links
- SMC Pneumatic Compact Cylinder - CDQ2B80TF-20DZ 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B32TF-30DCZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B80TF-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2WB80TF-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B80TF-80DZ 80mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B80TF-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B80TF-25DCZ 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B80TF-75DMZ 75mm Stroke Double Acting
