SMC Pneumatic Compact Cylinder - CDQ2B80TF-80DZ, 80mm Bore, 80mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 369-935
- Mfr. Part No.:
- CDQ2B80TF-80DZ
- Brand:
- SMC
Subtotal (1 unit)*
£140.94
(exc. VAT)
£169.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.94 |
*price indicative
- RS Stock No.:
- 369-935
- Mfr. Part No.:
- CDQ2B80TF-80DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CDQ2B80TF-80DZ | |
| Bore | 80mm | |
| Action | Double | |
| Stroke | 80mm | |
| Pneumatic Connection | G 3/8 | |
| Port Connection | G 3/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CDQ2B80TF-80DZ | ||
Bore 80mm | ||
Action Double | ||
Stroke 80mm | ||
Pneumatic Connection G 3/8 | ||
Port Connection G 3/8 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for space-saving applications in industrial automation. It is known for its lightweight construction and efficient performance.
Compact body design to optimize space utilization
Reduced weight compared to traditional cylinder models
Reduced weight compared to traditional cylinder models
Related links
- SMC Pneumatic Compact Cylinder - CDQ2B32TF-80DZ 80mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B80TF-25DCZ 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B80TF-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B80TF-75DMZ 75mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 80mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 15mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2B80TF-100DZ 100mm Stroke Double Acting



