SMC Pneumatic Compact Cylinder - CDQ2B80TF-25DCZ, 80mm Bore, 25mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 370-783
- Mfr. Part No.:
- CDQ2B80TF-25DCZ
- Brand:
- SMC
Subtotal (1 unit)*
£125.47
(exc. VAT)
£150.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.47 |
*price indicative
- RS Stock No.:
- 370-783
- Mfr. Part No.:
- CDQ2B80TF-25DCZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CDQ2B80TF-25DCZ | |
| Bore | 80mm | |
| Action | Double | |
| Stroke | 25mm | |
| Pneumatic Connection | G 3/8 | |
| Port Connection | G 3/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CDQ2B80TF-25DCZ | ||
Bore 80mm | ||
Action Double | ||
Stroke 25mm | ||
Pneumatic Connection G 3/8 | ||
Port Connection G 3/8 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for efficient operation in tight spaces. It features a double-acting mechanism with a single rod, ensuring smooth and reliable performance.
Auto switch capable
Round slot for mounting small auto switches on multiple surfaces
Lightweight construction to minimize overall machine weight
Available in various bore sizes and stroke ranges for versatility
Round slot for mounting small auto switches on multiple surfaces
Lightweight construction to minimize overall machine weight
Available in various bore sizes and stroke ranges for versatility
Related links
- SMC Pneumatic Compact Cylinder - CDQ2B80TF-80DZ 80mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B80TF-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B80TF-75DMZ 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B80TF-25DZ 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 80mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2B80TF-100DZ 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2B80TF-10DMZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2B80TF-10DZ 10mm Stroke Double Acting
