SMC Pneumatic Piston Rod Cylinder - CJPS15-5, 15mm Bore, 5mm Stroke, CJP Series, Single Acting with Return Spring Acting
- RS Stock No.:
- 369-765
- Mfr. Part No.:
- CJPS15-5
- Brand:
- SMC
Subtotal (1 unit)*
£24.82
(exc. VAT)
£29.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.82 |
*price indicative
- RS Stock No.:
- 369-765
- Mfr. Part No.:
- CJPS15-5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJP | |
| Model Number p | CJPS15-5 | |
| Stroke | 5mm | |
| Action | Single Acting with Return Spring | |
| Bore | 15mm | |
| Pneumatic Connection | M3 | |
| Port Connection | M3 x 0.5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJP | ||
Model Number p CJPS15-5 | ||
Stroke 5mm | ||
Action Single Acting with Return Spring | ||
Bore 15mm | ||
Pneumatic Connection M3 | ||
Port Connection M3 x 0.5 | ||
- COO (Country of Origin):
- JP
The SMC pin cylinder featured here is designed with a single-acting, spring-return mechanism, offering both reliability and versatility for a variety of applications. Its compact design allows for easy integration into tight spaces within machinery, ensuring optimal performance in limited environments. With a spring return feature, the product guarantees consistent and efficient operation after each actuation, making it ideal for use in automation and handling tasks. This model is robust and crafted to withstand varying pressures, contributing to its longevity in demanding situations. The cylinder is suitable for environments where precision and alignment are paramount, enhancing overall workflow efficiency. Its uncomplicated mounting options simplify installation while ensuring stability and durability in operation.
Engineered to operate effectively in confined spaces without compromising performance
Spring return mechanism ensures reliable and consistent actuation
Versatile applications span across various sectors including automation
Designed for high durability, capable of withstanding rigorous usage conditions
Simplifies maintenance and installation with its user-friendly mounting options
Spring return mechanism ensures reliable and consistent actuation
Versatile applications span across various sectors including automation
Designed for high durability, capable of withstanding rigorous usage conditions
Simplifies maintenance and installation with its user-friendly mounting options
Related links
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - CJPB15-5 5mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - CJPB15-5H6-B 5mm Stroke Single Acting with Return Spring
- SMC Pneumatic Piston Rod Cylinder - CJPS15-15 15mm Stroke Single Acting with Return Spring
- SMC Pneumatic Piston Rod Cylinder - CJPS15-10 10mm Stroke Single Acting with Return Spring
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 4mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - CJPB4-5-B 5mm Stroke Single Acting with Return Spring Acting
