SMC Pneumatic Piston Rod Cylinder - CJPB4-5-B, 4mm Bore, 5mm Stroke, CJP Series, Single Acting with Return Spring Acting
- RS Stock No.:
- 369-761
- Mfr. Part No.:
- CJPB4-5-B
- Brand:
- SMC
Subtotal (1 unit)*
£14.70
(exc. VAT)
£17.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.70 |
*price indicative
- RS Stock No.:
- 369-761
- Mfr. Part No.:
- CJPB4-5-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJP | |
| Model Number p | CJPB4-5-B | |
| Bore | 4mm | |
| Action | Single Acting with Return Spring | |
| Stroke | 5mm | |
| Pneumatic Connection | M3 | |
| Port Connection | M3 x 0.5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJP | ||
Model Number p CJPB4-5-B | ||
Bore 4mm | ||
Action Single Acting with Return Spring | ||
Stroke 5mm | ||
Pneumatic Connection M3 | ||
Port Connection M3 x 0.5 | ||
- COO (Country of Origin):
- JP
The SMC is a state-of-the-art pin cylinder designed for precision and efficiency in various applications. With its robust double-acting mechanism, this cylinder ensures powerful and reliable performance, making it a standout choice for both industrial and automation environments. The inclusion of quick-connect fittings aids in simplifying installation and enhancing overall system efficiency. Engineered with a compact design and lightweight materials, it offers a perfect balance of strength and flexibility, allowing for seamless integration into existing setups. The cylinder is non-lube, significantly reducing maintenance time and costs. This product exemplifies a combination of advanced technology and user-centric design, enhancing operational performance across diverse conditions.
Double acting functionality provides versatility in operation
Compact design saves space while ensuring high efficiency
Non-lubricated operation minimizes maintenance requirements
Quick-connect fittings facilitate easy installation and replacement
The lightweight structure contributes to reduced stress on mounting points
Durable construction guarantees lasting performance in rigorous environments
Manual override capabilities enhance control in critical situations
Compact design saves space while ensuring high efficiency
Non-lubricated operation minimizes maintenance requirements
Quick-connect fittings facilitate easy installation and replacement
The lightweight structure contributes to reduced stress on mounting points
Durable construction guarantees lasting performance in rigorous environments
Manual override capabilities enhance control in critical situations
Related links
- SMC Pneumatic Piston Rod Cylinder - 4mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Cylinder - 4mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - CJPS15-5 5mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - CJPB15-5H6-B 5mm Stroke Single Acting with Return Spring
- SMC Pneumatic Cylinder - 4mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting with Return Spring Acting



