SMC Pneumatic Piston Rod Cylinder - CJPS15-15, 15mm Bore, 15mm Stroke, CJP Series, Single Acting with Return Spring
- RS Stock No.:
- 369-764
- Mfr. Part No.:
- CJPS15-15
- Brand:
- SMC
Subtotal (1 unit)*
£24.82
(exc. VAT)
£29.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.82 |
*price indicative
- RS Stock No.:
- 369-764
- Mfr. Part No.:
- CJPS15-15
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJP | |
| Model Number p | CJPS15-15 | |
| Action | Single Acting with Return Spring | |
| Bore | 15mm | |
| Stroke | 15mm | |
| Pneumatic Connection | M3 | |
| Port Connection | M3 x 0.5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJP | ||
Model Number p CJPS15-15 | ||
Action Single Acting with Return Spring | ||
Bore 15mm | ||
Stroke 15mm | ||
Pneumatic Connection M3 | ||
Port Connection M3 x 0.5 | ||
- COO (Country of Origin):
- JP
The SMC pin cylinder from the series CJPS offers a compact and efficient solution for various pneumatic applications. With a single acting, spring return design, this cylinder excels in situations where space is limited but power is required. Its robust construction contains a brass cover and high-grade stainless steel piston providing durability and reliability in demanding environments. The cylinder is designed for maximum ease of installation and integration into your existing systems, making it an excellent choice for enhancing productivity without compromising on performance. Ideal for use in ejectors, clampers, and grippers, it combines versatility with exceptional operational capabilities.
Single acting design optimises space and functionality
Built-in spring return mechanism ensures consistent performance
Lightweight yet robust materials enhance durability and longevity
Quick installation options simplify integration into various setups
Designed to operate effectively within a wide temperature range
Built-in spring return mechanism ensures consistent performance
Lightweight yet robust materials enhance durability and longevity
Quick installation options simplify integration into various setups
Designed to operate effectively within a wide temperature range
Related links
- SMC Pneumatic Piston Rod Cylinder - CJPS15-5 5mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - CJPS15-10 10mm Stroke Single Acting with Return Spring
- SMC Pneumatic Compact Cylinder - CJPS10-15 15mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CJPB10-15 15mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CJPB6-15H4-B 15mm Stroke Single Acting with Return Spring
