SMC Pneumatic Compact Cylinder - CJPS10-15, 10mm Bore, 15mm Stroke, CJP Series, Single Acting with Return Spring Acting
- RS Stock No.:
- 389-396
- Mfr. Part No.:
- CJPS10-15
- Brand:
- SMC
Subtotal (1 unit)*
£19.09
(exc. VAT)
£22.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.09 |
*price indicative
- RS Stock No.:
- 389-396
- Mfr. Part No.:
- CJPS10-15
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJP | |
| Model Number p | CJPS10-15 | |
| Action | Single Acting with Return Spring | |
| Bore | 10mm | |
| Stroke | 15mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJP | ||
Model Number p CJPS10-15 | ||
Action Single Acting with Return Spring | ||
Bore 10mm | ||
Stroke 15mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC cutting-edge pin cylinder designed for single acting, spring return applications, combining compactness with exceptional performance. Engineered for efficiency, this cylinder enables a retraction mechanism that is powerful yet precise, making it ideal for various automation tasks. Its lightweight structure helps in reducing the overall mass of devices, allowing for improved energy efficiency during operation. Featuring standard strokes of 5, 10, and 15 mm, the CJPS10-15 fits effortlessly within confined spaces, providing versatility to engineers and manufacturers alike. With a robust construction that ensures durability, this model is distinctly suited for tasks requiring swift movements and impressive performance under pressure. Reliability and specificity have been paramount in the design of this cylinder, addressing unique operational requirements without compromising on quality.
Innovative design optimises space efficiency
Lightweight structure enhances operational dynamics
Robust construction supports extended service life
Standard strokes facilitate seamless integration in diverse applications
Precision-engineered for accurate and rapid movements
Low maintenance requirements, simplifying upkeep
Compatible with various mounting options for flexible installation
Lightweight structure enhances operational dynamics
Robust construction supports extended service life
Standard strokes facilitate seamless integration in diverse applications
Precision-engineered for accurate and rapid movements
Low maintenance requirements, simplifying upkeep
Compatible with various mounting options for flexible installation
Related links
- SMC Pneumatic Compact Cylinder - CJPB10-15 15mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - CJPS15-15 15mm Stroke Single Acting with Return Spring
- SMC Pneumatic Compact Cylinder - CJPB6-15H4-B 15mm Stroke Single Acting with Return Spring
- SMC Pneumatic Compact Cylinder - CJPB15-10H4 10mm Stroke Single Acting with Return Spring
