SMC Pneumatic Compact Cylinder - CJPB15-10H4, 15mm Bore, 10mm Stroke, CJP Series, Single Acting with Return Spring
- RS Stock No.:
- 389-392
- Mfr. Part No.:
- CJPB15-10H4
- Brand:
- SMC
Subtotal (1 unit)*
£26.43
(exc. VAT)
£31.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.43 |
*price indicative
- RS Stock No.:
- 389-392
- Mfr. Part No.:
- CJPB15-10H4
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJP | |
| Model Number p | CJPB15-10H4 | |
| Bore | 15mm | |
| Action | Single Acting with Return Spring | |
| Stroke | 10mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJP | ||
Model Number p CJPB15-10H4 | ||
Bore 15mm | ||
Action Single Acting with Return Spring | ||
Stroke 10mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC pin cylinder, known for its single acting and spring return functionality, is designed to provide dependable performance in compact applications. With an innovative mounting approach, this model allows for straightforward integration into machinery, optimising space utilisation. Engineered for efficiency, it operates effectively under a maximum pressure of 0.3 MPa, ensuring reliable operation in various conditions. Its robust construction features brass materials and an advanced sealing system, contributing to its durability and longevity. This product not only addresses the need for compactness but also guarantees consistent and precise actuation throughout its lifecycle, making it an excellent choice for applications requiring reliable and repeatable motion control.
Compact design ideal for space-constrained installations
Available with panel mount type and embedded style for flexible integration
Sealing system reduces the need for lubrication, enhancing operational efficiency
Spring return mechanism ensures automatic retraction after actuation
Supports a variety of mounting nuts to accommodate different configurations
Spring-loaded for reliable performance in repetitive motion applications
Lightweight construction facilitates easy handling and installation
Versatile for use in clamping, ejecting, and gripping applications
Available with panel mount type and embedded style for flexible integration
Sealing system reduces the need for lubrication, enhancing operational efficiency
Spring return mechanism ensures automatic retraction after actuation
Supports a variety of mounting nuts to accommodate different configurations
Spring-loaded for reliable performance in repetitive motion applications
Lightweight construction facilitates easy handling and installation
Versatile for use in clamping, ejecting, and gripping applications
Related links
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Cylinder - 15mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - CJPS15-10 10mm Stroke Single Acting with Return Spring
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - CJPB15-5H6-B 5mm Stroke Single Acting with Return Spring
- SMC Pneumatic Compact Cylinder - CJPS6-10-B 10mm Stroke Single Acting with Return Spring Acting



