SMC Pneumatic Piston Rod Cylinder - CJPS15-10, 15mm Bore, 10mm Stroke, CJP Series, Single Acting with Return Spring
- RS Stock No.:
- 369-763
- Mfr. Part No.:
- CJPS15-10
- Brand:
- SMC
Subtotal (1 unit)*
£24.82
(exc. VAT)
£29.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.82 |
*price indicative
- RS Stock No.:
- 369-763
- Mfr. Part No.:
- CJPS15-10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJP | |
| Model Number p | CJPS15-10 | |
| Bore | 15mm | |
| Stroke | 10mm | |
| Action | Single Acting with Return Spring | |
| Pneumatic Connection | M3 | |
| Port Connection | M3 x 0.5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJP | ||
Model Number p CJPS15-10 | ||
Bore 15mm | ||
Stroke 10mm | ||
Action Single Acting with Return Spring | ||
Pneumatic Connection M3 | ||
Port Connection M3 x 0.5 | ||
- COO (Country of Origin):
- JP
The SMC is a compact and efficient pin cylinder designed for applications requiring precise control and powerful performance. The single-acting spring-return model is engineered to operate in tight spaces, making it ideal for use in machinery where every millimetre counts. With its lightweight yet durable construction, this cylinder minimises installation challenges while maximising operational efficiency. The innovative design ensures consistent performance, whether employed in automation, assembly, or any task requiring reliable actuation. This pin cylinder's high-quality materials allow for longevity and resilience in various environments, ensuring that your operation remains seamless and efficient.
Designed to fit within confined spaces without sacrificing performance
Lightweight construction facilitates easier installation and reduces equipment strain
Non-lube design ensures minimal maintenance requirements over the cylinder's lifespan
Robust materials provide resistance against wear and extend operational longevity
Capable of operating at various speeds without compromising performance
Integration-ready for quick installation with compatible fittings and accessories
Spring return feature promotes reliable and efficient operation in retracting tasks
Lightweight construction facilitates easier installation and reduces equipment strain
Non-lube design ensures minimal maintenance requirements over the cylinder's lifespan
Robust materials provide resistance against wear and extend operational longevity
Capable of operating at various speeds without compromising performance
Integration-ready for quick installation with compatible fittings and accessories
Spring return feature promotes reliable and efficient operation in retracting tasks
Related links
- SMC Pneumatic Piston Rod Cylinder - CJPS15-15 15mm Stroke Single Acting with Return Spring
- SMC Pneumatic Piston Rod Cylinder - CJPS15-5 5mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CJPB15-10H4 10mm Stroke Single Acting with Return Spring
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CJP Series, Single Acting
- SMC Pneumatic Cylinder - 15mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting with Return Spring Acting



