SMC Pneumatic Compact Cylinder - CJPS6-10-B, 6mm Bore, 10mm Stroke, CJP Series, Single Acting with Return Spring Acting
- RS Stock No.:
- 389-398
- Mfr. Part No.:
- CJPS6-10-B
- Brand:
- SMC
Subtotal (1 unit)*
£14.38
(exc. VAT)
£17.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.38 |
*price indicative
- RS Stock No.:
- 389-398
- Mfr. Part No.:
- CJPS6-10-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJP | |
| Model Number p | CJPS6-10-B | |
| Action | Single Acting with Return Spring | |
| Stroke | 10mm | |
| Bore | 6mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJP | ||
Model Number p CJPS6-10-B | ||
Action Single Acting with Return Spring | ||
Stroke 10mm | ||
Bore 6mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC single acting, spring return pin cylinder is designed for applications where space is at a premium and efficiency is paramount. The cylinder integrates seamlessly into machinery or panels, allowing for a compact installation while delivering reliable performance. With a robust construction and lightweight design, it ensures durability and longevity, making it ideal for various industrial applications. The cylinder is engineered for a wide range of operating pressures, providing versatility and adaptability to different setups. Additionally, its non-lube feature means less maintenance and downtime, adding to the overall productivity of your operations.
Compact design allows for efficient integration into machinery and panels
Single acting mechanism for quick retraction
Robust aluminium body ensures durability and longevity
Non-lubricated operation eliminates the need for regular maintenance
Wide operating pressure range to suit diverse applications
Lightweight construction enhances ease of installation
Spring return feature guarantees reliable performance in varying conditions
Versatile mounting options cater to different installation requirements
Single acting mechanism for quick retraction
Robust aluminium body ensures durability and longevity
Non-lubricated operation eliminates the need for regular maintenance
Wide operating pressure range to suit diverse applications
Lightweight construction enhances ease of installation
Spring return feature guarantees reliable performance in varying conditions
Versatile mounting options cater to different installation requirements
Related links
- SMC Pneumatic Compact Cylinder - CJPB6-10-B 10mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CJPB6-15H4-B 15mm Stroke Single Acting with Return Spring
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CJPB15-10H4 10mm Stroke Single Acting with Return Spring
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting with Return Spring Acting
