SMC Pneumatic Compact Cylinder - CJPB6-10-B, 6mm Bore, 10mm Stroke, CJP Series, Single Acting with Return Spring Acting
- RS Stock No.:
- 389-393
- Mfr. Part No.:
- CJPB6-10-B
- Brand:
- SMC
Subtotal (1 unit)*
£15.14
(exc. VAT)
£18.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.14 |
*price indicative
- RS Stock No.:
- 389-393
- Mfr. Part No.:
- CJPB6-10-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJP | |
| Model Number p | CJPB6-10-B | |
| Action | Single Acting with Return Spring | |
| Bore | 6mm | |
| Stroke | 10mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJP | ||
Model Number p CJPB6-10-B | ||
Action Single Acting with Return Spring | ||
Bore 6mm | ||
Stroke 10mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC pin cylinder epitomises precision engineering, designed for reliable performance in automated systems. With its compact structure, it seamlessly integrates into both new and existing applications, allowing for significant space savings without compromising power or efficiency. The cylinder features single acting, spring return functionality, optimising its operation for various tasks. Engineered to handle different pressures and strokes, it showcases robust aluminium construction that ensures durability and longevity under demanding conditions. An essential component in pneumatic setups, it delivers consistent power while ensuring a lightweight profile that is easy to install and maintain.
Offers a lightweight yet durable aluminium body for efficient operation
Designed for easy integration into a variety of applications
Features spring return functionality to enhance operational efficiency
Allows for precise control over strokes, optimising performance
Does not require lubrication, resulting in minimal maintenance
Incorporates a compact design to save valuable space
Handles varying pressures while maintaining consistent output
Equipped with robust seals to ensure effective operation over time
Designed for easy integration into a variety of applications
Features spring return functionality to enhance operational efficiency
Allows for precise control over strokes, optimising performance
Does not require lubrication, resulting in minimal maintenance
Incorporates a compact design to save valuable space
Handles varying pressures while maintaining consistent output
Equipped with robust seals to ensure effective operation over time
Related links
- SMC Pneumatic Compact Cylinder - CJPS6-10-B 10mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CJPB6-15H4-B 15mm Stroke Single Acting with Return Spring
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Cylinder - 6mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CJP Series, Single Acting with Return Spring Acting
