SMC Pneumatic Piston Rod Cylinder - CJPB15-5, 15mm Bore, 5mm Stroke, CJP Series, Single Acting
- RS Stock No.:
- 368-916
- Mfr. Part No.:
- CJPB15-5
- Brand:
- SMC
Subtotal (1 unit)*
£25.66
(exc. VAT)
£30.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.66 |
*price indicative
- RS Stock No.:
- 368-916
- Mfr. Part No.:
- CJPB15-5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJP | |
| Model Number p | CJPB15-5 | |
| Stroke | 5mm | |
| Action | Single | |
| Bore | 15mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJP | ||
Model Number p CJPB15-5 | ||
Stroke 5mm | ||
Action Single | ||
Bore 15mm | ||
- COO (Country of Origin):
- JP
The SMC pin cylinder, a marvel of engineering from smc, is designed to meet the demands of precision and efficiency in various automated applications. This robust cylinder provides a single acting, spring return mechanism, enabling it to seamlessly return to its original position upon release. The compact design ensures ease of integration into tightly confined spaces, making it ideal for installation within machinery or on panels. With a maximum operating pressure of 0.7 MPa and a proof pressure of 1 MPa, this cylinder combines reliability with durability for industrial use. Constructed with high-quality materials, it guarantees a long service life with minimal maintenance, while ensuring optimum performance even in challenging environments. The cylinders thoughtful design incorporates several features that enhance usability and versatility, further solidifying its place as an essential component in modern automation.
Single acting spring return mechanism for enhanced efficiency
Compact dimensions designed for easy installation in limited spaces
High-pressure capability allows for versatility in various applications
Constructed with durable materials for long-lasting performance
Non-lubricated operation reduces maintenance requirements
Suitable for a wide range of ambient and fluid temperatures
Compact dimensions designed for easy installation in limited spaces
High-pressure capability allows for versatility in various applications
Constructed with durable materials for long-lasting performance
Non-lubricated operation reduces maintenance requirements
Suitable for a wide range of ambient and fluid temperatures
Related links
- SMC Pneumatic Piston Rod Cylinder - CJPB15-5H6-B 5mm Stroke Single Acting with Return Spring
- SMC Pneumatic Cylinder - 15mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - CJPS15-5 5mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CJPB15-10H4 10mm Stroke Single Acting with Return Spring
- SMC Pneumatic Cylinder - 15mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CJP Series, Single Acting
