RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore, 25mm Stroke, Double Acting
- RS Stock No.:
- 360-713
- Brand:
- RS PRO
Subtotal (1 unit)*
£50.48
(exc. VAT)
£60.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.48 |
*price indicative
- RS Stock No.:
- 360-713
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bore | 32mm | |
| Stroke | 25mm | |
| Action | Double | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastomer | |
| Dimensions | 65 x 45 x 45mm | |
| Height | 45mm | |
| Width | 45mm | |
| Length | 65mm | |
| Maximum Operating Pressure | 10bar | |
| Absolute Maximum Pressure | 15bar | |
| Maximum Operating Temperature | 70°C | |
| Weight | 595g | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore 32mm | ||
Stroke 25mm | ||
Action Double | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastomer | ||
Dimensions 65 x 45 x 45mm | ||
Height 45mm | ||
Width 45mm | ||
Length 65mm | ||
Maximum Operating Pressure 10bar | ||
Absolute Maximum Pressure 15bar | ||
Maximum Operating Temperature 70°C | ||
Weight 595g | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, 32 mm Bore, 25 mm Stroke
The RS PRO Pneumatic Piston Rod Cylinder is designed for efficient and reliable performance in various industrial applications. It features a compact structure that saves installation space while providing excellent abrasion resistance and durability due to its hard anodized internal body. This cylinder is ideal for use in systems requiring precise control and robust operation.
Features and Benefits
JIS standard compliance: Ensures high-quality performance and compatibility with industry standards
Rolling and hard anodizing treatment: Provides excellent abrasion resistance and durability
Compact structure: Saves installation space, making it ideal for tight environments
Integrated magnetic switch slots: Facilitates easy installation of sensors for enhanced functionality
Working pressure 1 to 10 bar: Suitable for a wide range of pneumatic applications
Operating temperature from -20 °C to +70 °C: Allows for use in diverse environmental conditions
Rolling and hard anodizing treatment: Provides excellent abrasion resistance and durability
Compact structure: Saves installation space, making it ideal for tight environments
Integrated magnetic switch slots: Facilitates easy installation of sensors for enhanced functionality
Working pressure 1 to 10 bar: Suitable for a wide range of pneumatic applications
Operating temperature from -20 °C to +70 °C: Allows for use in diverse environmental conditions
Applications
Automation systems
Manufacturing equipment
Material handling
Packaging machinery
Manufacturing equipment
Material handling
Packaging machinery
Additional Information
Compact structure
Working pressure 1 to 10 bar
Working temperature is from -20 °C to +70 °C
Working pressure 1 to 10 bar
Working temperature is from -20 °C to +70 °C
Port Connection: G 1/8 Female
Cushioning Type: Elastomer
Weight: 595 g
Cushioning Type: Elastomer
Weight: 595 g
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Compact Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore CDEM Series, Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore Double Acting
