Festo Pneumatic Compact Cylinder - ADN-S-50-25-A-P-A-F1A, 50mm Bore, 25mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 350-955
- Mfr. Part No.:
- ADN-S-50-25-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£117.50
(exc. VAT)
£141.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.50 |
*price indicative
- RS Stock No.:
- 350-955
- Mfr. Part No.:
- ADN-S-50-25-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-50-25-A-P-A-F1A | |
| Stroke | 25mm | |
| Action | Double | |
| Bore | 50mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-50-25-A-P-A-F1A | ||
Stroke 25mm | ||
Action Double | ||
Bore 50mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The Festo Compact Cylinder is engineered for high-performance applications, providing exceptional efficiency and reliability. Its double-acting design ensures consistent power delivery, while the robust construction utilises anodised wrought aluminium and high-alloy stainless steel for remarkable durability. Ideal for environments demanding precision, this cylinder features elasticity in cushioning for a smooth operation, significantly enhancing the lifespan of your machinery. Designed for versatility, it operates seamlessly across various pressures and is compliant with both RoHS and cleanroom standards, making it an optimal choice for specialised industries, including the production of lithium-ion batteries.
Designed for double acting operation to enhance performance
Elastic cushioning at both ends safeguards against impact
Mounting position flexibility adapts to varied installation needs
Proximity switch integration enables accurate position detection
Corrosion resistance ensures longevity in challenging environments
Material compliance with RoHS standards for environmental safety
Low ambient temperature operation expands usability range
Class 6 cleanroom compatibility ensures hygiene standards are met
Elastic cushioning at both ends safeguards against impact
Mounting position flexibility adapts to varied installation needs
Proximity switch integration enables accurate position detection
Corrosion resistance ensures longevity in challenging environments
Material compliance with RoHS standards for environmental safety
Low ambient temperature operation expands usability range
Class 6 cleanroom compatibility ensures hygiene standards are met
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-50-25-I-P-A-F1A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5138192 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092075 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-50-A-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-50-I-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-45-A-P-A-F1A 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-45-I-P-A-F1A 45mm Stroke Double Acting
