Parker RHD Non Return Valve, 250 bar Tube 30 mm Tube 30 mm

Image representative of range

Subtotal (1 unit)*

£546.12

(exc. VAT)

£655.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£546.12

*price indicative

RS Stock No.:
837-311
Mfr. Part No.:
RHD30SOMD71
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Tube

Inlet Connection Size

30 mm

Outlet Connection Type

Tube

Outlet Connection Size

30 mm

Series

RHD

Cracking Pressure

1bar

Material

Stainless Steel

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

250°C

Standards/Approvals

No

Maximum Operating Pressure

250 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve designed for reliable flow control in hydraulic systems, offering functionality for two-tube connections under high pressure conditions, ensuring efficient performance and versatility in various applications.

Constructed from stainless steel for enhanced durability

Features mechanical actuation, ensuring reliable operation

Designed with EO 24° cone ends for effective sealing

Capable of withstanding maximum operating pressures of 250 bar

Extended temperature range from -35 °C to +250 °C for broad application use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy