Parker RHD Non Return Valve, 250 bar Inlet Female Threaded BSPP G 3/4, Outlet Female Threaded BSPP G 3/4
- RS Stock No.:
- 837-309
- Mfr. Part No.:
- RHDI3/4CF
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£99.39
(exc. VAT)
£119.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.39 |
*price indicative
- RS Stock No.:
- 837-309
- Mfr. Part No.:
- RHDI3/4CF
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | G 3/4 | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | G 3/4 | |
| Series | RHD | |
| Inlet Thread Standard | BSPP | |
| Cracking Pressure | 1bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Material | Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Outlet Thread Standard | BSPP | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size G 3/4 | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size G 3/4 | ||
Series RHD | ||
Inlet Thread Standard BSPP | ||
Cracking Pressure 1bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Material Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Outlet Thread Standard BSPP | ||
Maximum Operating Pressure 250 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for high-pressure applications, providing a reliable means of preventing backflow in hydraulic systems, with compatibility for both steel and brass configurations.
Pressure ratings up to PN 420 bar ensure robust performance
Female BSPP thread connections provide easy installation
Constructed from Durable materials including steel, stainless steel and brass
Combined soft and metal sealing enhances leak prevention
Designed to maintain quality against contamination
Related links
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 3/4
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1 1/4
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1 1/2
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G1
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1/2
- Parker Light Non Return Valve Outlet Female Threaded BSPP G 1/4 in
- Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/4 A Tube 22 mm
