Parker RHD Non Return Valve, 250 bar Inlet Female Threaded BSPP G 1 1/4, Outlet Female Threaded BSPP G 1 1/4

Subtotal (1 unit)*

£260.24

(exc. VAT)

£312.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£260.24

*price indicative

RS Stock No.:
836-753
Mfr. Part No.:
RHDI11/4CF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Threaded

Inlet Connection Size

G 1 1/4

Outlet Connection Type

Threaded

Outlet Connection Size

G 1 1/4

Series

RHD

Cracking Pressure

1bar

Inlet Thread Standard

BSPP

Inlet Port Gender

Female

Outlet Port Gender

Female

Material

Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

Outlet Thread Standard

BSPP

Maximum Operating Pressure

250 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve offers reliable fluid control, utilising a female BSPP thread connection. designed for high-pressure applications, it ensures flow direction integrity, contributing to robust hydraulic systems.

Operates efficiently at maximum temperatures of +120 °C

Constructed from Durable steel for longevity and reliability

Features soft and metal sealing for leak-free operation

Compatible with hydraulic oils and low flammability hydraulic fluids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy