Parker RHD Non Return Valve, 250 bar Inlet Female Threaded BSPP G1, Outlet Female Threaded BSPP G1
- RS Stock No.:
- 837-007
- Mfr. Part No.:
- RHDI10.2BCF
- Brand:
- Parker
Subtotal (1 unit)*
£147.66
(exc. VAT)
£177.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £147.66 |
*price indicative
- RS Stock No.:
- 837-007
- Mfr. Part No.:
- RHDI10.2BCF
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | G1 | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | G1 | |
| Series | RHD | |
| Inlet Thread Standard | BSPP | |
| Cracking Pressure | 0.2bar | |
| Inlet Port Gender | Female | |
| Material | Steel | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Outlet Thread Standard | BSPP | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size G1 | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size G1 | ||
Series RHD | ||
Inlet Thread Standard BSPP | ||
Cracking Pressure 0.2bar | ||
Inlet Port Gender Female | ||
Material Steel | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
Outlet Thread Standard BSPP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed to manage hydraulic fluid flow, ensuring efficient operation in high-pressure applications with a robust female BSPP thread connection.
Operates effectively with a maximum pressure rating of 250 bar
Constructed from Durable steel body material for long-lasting performance
Features combined soft and metal sealing for leak-free operation
Offers a temperature tolerance range between -40 °C and +120 °C
Designed with a cracking pressure of 0.2 bar for reliable function
Related links
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 3/4
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1 1/4
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1 1/2
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1/2
- Parker Light Non Return Valve Outlet Female Threaded BSPP G 1/2 in
- Parker Light Non Return Valve Outlet Female Threaded BSPP G 1/4 in
- Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 A Tube 28 mm
