Parker RHD Non Return Valve, 250 bar Tube 42 mm Tube 42 mm
- RS Stock No.:
- 837-043
- Mfr. Part No.:
- RHD42L2BOMDCF
- Brand:
- Parker
Subtotal (1 unit)*
£187.82
(exc. VAT)
£225.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £187.82 |
*price indicative
- RS Stock No.:
- 837-043
- Mfr. Part No.:
- RHD42L2BOMDCF
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | 42 mm | |
| Outlet Connection Size | 42 mm | |
| Series | RHD | |
| Cracking Pressure | 2bar | |
| Minimum Operating Temperature | 120°C | |
| Material | Steel | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Tube | ||
Inlet Connection Size 42 mm | ||
Outlet Connection Size 42 mm | ||
Series RHD | ||
Cracking Pressure 2bar | ||
Minimum Operating Temperature 120°C | ||
Material Steel | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for hydraulic applications, providing reliable performance under nominal pressure ratings up to PN 420 bar. Its construction allows for flexible configurations, suitable for various needs in hydraulic systems.
Proven reliability through extensive use in hydraulic systems
Combined soft and metal sealing ensures leak-free operation
Available in steel, stainless steel, and brass for diverse applications
Packed against contamination to enhance product quality
Flexible usage with a wide range of options
Suitable for hydraulic oil and low flammability hydraulic fluids
Related links
- Parker RHD Non Return Valve, 250 bar Tube 42 mm Tube 42 mm
- Parker RHD Non Return Valve, 100 bar Tube 42 mm Tube 42 mm
- Parker RHD Non Return Valve, 250 bar Tube 35 mm Tube 35 mm
- Parker RHD Non Return Valve, 250 bar Tube 22 mm Tube 22 mm
- Parker RHD Non Return Valve, 250 bar Tube 8 mm Tube 8 mm
- Parker RHD Non Return Valve, 250 bar Tube 38 mm Tube 38 mm
- Parker RHD Non Return Valve, 250 bar Tube 25 mm Tube 25 mm
- Parker RHD Non Return Valve, 250 bar Tube 30 mm Tube 30 mm
