Parker RHD Non Return Valve, 160 bar Tube 22 mm Tube 22 mm

Image representative of range

Subtotal (1 unit)*

£335.78

(exc. VAT)

£402.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£335.78

*price indicative

RS Stock No.:
836-755
Mfr. Part No.:
RHD22LOMD71
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Tube

Outlet Connection Type

Tube

Inlet Connection Size

22 mm

Outlet Connection Size

22 mm

Series

RHD

Cracking Pressure

1bar

Material

Stainless Steel

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

250°C

Standards/Approvals

No

Maximum Operating Pressure

160 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve designed for hydraulic applications, ensuring optimal performance with pressures up to PN 420 bar. This versatile valve caters to various connection types, making it a Crucial component in fluid control systems.

Constructed from stainless steel for durability and strength

Features FKM Seals to guarantee leak-free operation

Designed with 24° cone ends for reliable connections

Operates efficiently under temperatures ranging from -35 °C to +250 °C

Mechanical actuation ensures precise functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy