SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve IN Series, Rc 3/8, Rc 3/8in, IN-24-8-B-L
- RS Stock No.:
- 623-618
- Mfr. Part No.:
- IN-24-8-B-L
- Brand:
- SMC
Subtotal (1 unit)*
£178.91
(exc. VAT)
£214.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £178.91 |
*price indicative
- RS Stock No.:
- 623-618
- Mfr. Part No.:
- IN-24-8-B-L
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Finger Valve | |
| Connection Port Thread | Rc 3/8 | |
| Function | Pneumatic Relay | |
| Thread Size | Rc 3/8in | |
| Thread Standard | Rc | |
| Manufacturer Series | IN | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | IN-24-8-B-L | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Finger Valve | ||
Connection Port Thread Rc 3/8 | ||
Function Pneumatic Relay | ||
Thread Size Rc 3/8in | ||
Thread Standard Rc | ||
Manufacturer Series IN | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p IN-24-8-B-L | ||
- COO (Country of Origin):
- JP
The SMC Purge valve IN-24-8 is used to shut off the cooling water and drain the residual water inside the piping. It offers flexible mounting options, allowing installation on left (L) side. Additionally, it is designed to hold securely on the water side for efficient operation.
Engineered for reliable pneumatic performance in diverse applications
Includes user-friendly features that facilitate swift installation
Optimized for durability, ensuring longevity in challenging environments
Supports enhanced operational efficiency across your systems
Designed to complement existing setups without the need for major modifications
Includes user-friendly features that facilitate swift installation
Optimized for durability, ensuring longevity in challenging environments
Supports enhanced operational efficiency across your systems
Designed to complement existing setups without the need for major modifications
Related links
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve IN Series Rc 3/8in, IN-24-8-B-L
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve VHS Series RC 3/8in, VHS400-03
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve VHA200 Series RC 1/4in, VHA200-02
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve VHS Series RC 1/4in, VHS400-02
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve VSH Series RC 1/4in, VSH4310A-02
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve VM Series SCV12-02F
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve LVQ Series LVQ20-Z07R-5
- SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS Series 3/8in, III B
