SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve VHS Series, Rc 1/4, RC 1/4in, VHS400-02
- RS Stock No.:
- 623-909
- Mfr. Part No.:
- VHS400-02
- Brand:
- SMC
Subtotal (1 unit)*
£21.22
(exc. VAT)
£25.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.22 |
*price indicative
- RS Stock No.:
- 623-909
- Mfr. Part No.:
- VHS400-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Finger Valve | |
| Connection Port Thread | Rc 1/4 | |
| Function | Pneumatic Relay | |
| Thread Size | RC 1/4in | |
| Thread Standard | Rc | |
| Manufacturer Series | VHS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VHS400-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Finger Valve | ||
Connection Port Thread Rc 1/4 | ||
Function Pneumatic Relay | ||
Thread Size RC 1/4in | ||
Thread Standard Rc | ||
Manufacturer Series VHS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VHS400-02 | ||
- COO (Country of Origin):
- JP
The SMC pressure relief valve is designed to enhance safety and efficiency in pneumatic systems. Tailored to meet OSHA standards, it ensures a reliable operation while offering zero blow-by air during switching. The valve features lightweight construction, making it easy to handle without compromising durability. Engineered for seamless integration into existing systems, its modular design promotes versatility in various applications. The locking holes reinforce safety compliance, preventing unintentional adjustments in critical environments. The VHS400 series champions energy-saving performance with optimal sonic conductance, making it an essential component for modern industrial needs.
Conforms to OSHA standards, promoting workplace safety
Constructed with flame-resistant materials for improved durability
Lightweight design reduces installation fatigue
Zero blow-by design prevents air leakage during operation
Double-step action ensures precise handle switching
Modular compatibility allows integration with various setups
Includes locking holes for enhanced security during maintenance
Available options for built-in silencers to minimise noise
Port sizes can cater to a variety of operational needs
Constructed with flame-resistant materials for improved durability
Lightweight design reduces installation fatigue
Zero blow-by design prevents air leakage during operation
Double-step action ensures precise handle switching
Modular compatibility allows integration with various setups
Includes locking holes for enhanced security during maintenance
Available options for built-in silencers to minimise noise
Port sizes can cater to a variety of operational needs
Related links
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve VHS Series RC 3/8in, VHS400-03
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve VHA200 Series RC 1/4in, VHA200-02
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve VSH Series RC 1/4in, VSH4310A-02
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve IN Series Rc 3/8in, IN-24-8-B-L
- SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS Series 1/4in, III B
- SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series 1/4mm, VHK3A-02S-08F
- SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series 1/4mm, VHK3A-02S-06F
- SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS Series 3/4in, III B
