SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve VHA200 Series, Rc 1/4, RC 1/4in, VHA200-02
- RS Stock No.:
- 623-908
- Mfr. Part No.:
- VHA200-02
- Brand:
- SMC
Subtotal (1 unit)*
£29.29
(exc. VAT)
£35.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.29 |
*price indicative
- RS Stock No.:
- 623-908
- Mfr. Part No.:
- VHA200-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Finger Valve | |
| Connection Port Thread | Rc 1/4 | |
| Function | Pneumatic Relay | |
| Thread Size | RC 1/4in | |
| Thread Standard | Rc | |
| Manufacturer Series | VHA200 | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VHA200-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Finger Valve | ||
Connection Port Thread Rc 1/4 | ||
Function Pneumatic Relay | ||
Thread Size RC 1/4in | ||
Thread Standard Rc | ||
Manufacturer Series VHA200 | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VHA200-02 | ||
- COO (Country of Origin):
- JP
The SMC pressure relief 3-port ball valve is designed to enhance operational reliability in pneumatic applications. Offering a low-profile body and universal porting, it accommodates various installation needs, ensuring efficiency in your systems. With features such as built-in silencers and one-touch fittings, this valve simplifies connections and reduces noise during operation. Manufactured by a leader in pneumatic technology, this product is ideal for applications requiring controlled pressure relief, especially when paired with cylinders. Its durable design is built to withstand demanding environments while guaranteeing optimal performance.
Low-profile body enhances installation flexibility
Universal porting allows for versatile connectivity options
Built-in silencer reduces operational noise levels
Integrated one-touch fitting simplifies the installation process
Durable construction ensures reliable operation over time
Effectively manages residual pressure, enhancing system safety
Support for a range of operating pressures suited for various applications
Capable of providing pressure relief regardless of valve position
Universal porting allows for versatile connectivity options
Built-in silencer reduces operational noise levels
Integrated one-touch fitting simplifies the installation process
Durable construction ensures reliable operation over time
Effectively manages residual pressure, enhancing system safety
Support for a range of operating pressures suited for various applications
Capable of providing pressure relief regardless of valve position
Related links
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve VSH Series RC 1/4in, VSH4310A-02
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve VHS Series RC 1/4in, VHS400-02
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve VHS Series RC 3/8in, VHS400-03
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve IN Series Rc 3/8in, IN-24-8-B-L
- SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series 1/4mm, VHK3A-02S-08F
- SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series 1/4mm, VHK3A-02S-06F
- SMC Handle Pneumatic Relay Pneumatic Manual Control Valve VH Series 1/4in, III B
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve VM Series SCV12-02F
