SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve VM Series, 2.5mm, SCV12-02F
- RS Stock No.:
- 622-863
- Mfr. Part No.:
- SCV12-02F
- Brand:
- SMC
Subtotal (1 unit)*
£450.03
(exc. VAT)
£540.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £450.03 |
*price indicative
- RS Stock No.:
- 622-863
- Mfr. Part No.:
- SCV12-02F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Finger Valve | |
| Function | Pneumatic Relay | |
| Thread Size | 2.5mm | |
| Manufacturer Series | VM | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | SCV12-02F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Finger Valve | ||
Function Pneumatic Relay | ||
Thread Size 2.5mm | ||
Manufacturer Series VM | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p SCV12-02F | ||
- COO (Country of Origin):
- JP
The SMC Mechanical paint valve designed for precise control of paint and coating fluids in automated spray systems. It is built for durability and chemical resistance in harsh environments. This valve is ideal for use in robotic painting, surface finishing, and fluid dispensing applications. Its mechanical actuation make it suitable for systems requiring reliable, repeatable flow control without electrical input.
Compact design
Ideal for paint spray booths and robotic arms
Ideal for paint spray booths and robotic arms
Related links
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve LVQ Series LVQ20-Z07R-5
- SMC Pneumatic Relay Mechanical Valve VM Series III B
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve IN Series Rc 3/8in, IN-24-8-B-L
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve VHA200 Series RC 1/4in, VHA200-02
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve VSH Series RC 1/4in, VSH4310A-02
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve VHS Series RC 3/8in, VHS400-03
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve VHS Series RC 1/4in, VHS400-02
- SMC Manual 3 Position Pneumatic Control Valve VM Series VM131F-06-34B
