SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve LVQ Series, 2.5mm, LVQ20-Z07R-5
- RS Stock No.:
- 623-357
- Mfr. Part No.:
- LVQ20-Z07R-5
- Brand:
- SMC
Subtotal (1 unit)*
£248.61
(exc. VAT)
£298.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £248.61 |
*price indicative
- RS Stock No.:
- 623-357
- Mfr. Part No.:
- LVQ20-Z07R-5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Finger Valve | |
| Function | Pneumatic Relay | |
| Thread Size | 2.5mm | |
| Manufacturer Series | LVQ | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | LVQ20-Z07R-5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Finger Valve | ||
Function Pneumatic Relay | ||
Thread Size 2.5mm | ||
Manufacturer Series LVQ | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p LVQ20-Z07R-5 | ||
- COO (Country of Origin):
- JP
The SMC Air-operated chemical valve designed for high-purity fluid control in semiconductor, pharmaceutical, and chemical processing applications. It features an integrated flare fitting, making it ideal for corrosive or ultra-clean environments. The valves gentle diaphragm actuation minimizes micro-bubble formation, ensuring stable flow and protecting sensitive fluids.
Compact and lightweight design
Precise Flow Control
Precise Flow Control
Related links
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve VM Series SCV12-02F
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve IN Series Rc 3/8in, IN-24-8-B-L
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve VHA200 Series RC 1/4in, VHA200-02
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve VSH Series RC 1/4in, VSH4310A-02
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve VHS Series RC 3/8in, VHS400-03
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve VHS Series RC 1/4in, VHS400-02
- SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series VHK3A-08F-08FL
- SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series VHK3A-12F-12F
