SMC Manual Control Flow Pneumatic Manual Control Valve XLH Series, 2.5mm, XLH-40

Subtotal (1 unit)*

£440.17

(exc. VAT)

£528.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£440.17

*price indicative

RS Stock No.:
392-156
Mfr. Part No.:
XLH-40
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Control Mechanism

Manual

Function

Control Flow

Thread Size

2.5mm

Manufacturer Series

XLH

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

XLH-40

COO (Country of Origin):
JP
The SMC XLH is a high vacuum manual elbow valve with a protective bellows seal. It is designed for high vacuum applications and features a manual operation. The flange size ranges from 16 to 50.

Thermal detection H1 (80°C), H2 (100°C), H3 (120°C)
Not compatible with detectors

Related links