SMC Manual Control Flow Pneumatic Manual Control Valve XVD Series, 2.5mm, XVD2-02S

Subtotal (1 unit)*

£1,488.87

(exc. VAT)

£1,786.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,488.87

*price indicative

RS Stock No.:
391-926
Mfr. Part No.:
XVD2-02S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Control Mechanism

Manual

Function

Control Flow

Thread Size

2.5mm

Manufacturer Series

XVD

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

XVD2-02S

COO (Country of Origin):
JP
The SMC Vent Valve is a high vacuum valve designed for smooth venting. It operates at a working pressure range of 0.2 M to 10-6 Pa and is suitable for fluids such as nitrogen and air.

Valve type normally closed
Materials SUS316L, SUS304, FKM

Related links