SMC Manual Control Flow Pneumatic Manual Control Valve XYH Series, 2.5mm, XYH-40
- RS Stock No.:
- 391-928
- Mfr. Part No.:
- XYH-40
- Brand:
- SMC
Subtotal (1 unit)*
£653.53
(exc. VAT)
£784.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £653.53 |
*price indicative
- RS Stock No.:
- 391-928
- Mfr. Part No.:
- XYH-40
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Manual | |
| Function | Control Flow | |
| Thread Size | 2.5mm | |
| Manufacturer Series | XYH | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | XYH-40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Manual | ||
Function Control Flow | ||
Thread Size 2.5mm | ||
Manufacturer Series XYH | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p XYH-40 | ||
- COO (Country of Origin):
- JP
The SMC XM and XY are high vacuum valves available in angular or inline models. Made from SCS 13 stainless steel compliant with SUS304, these valves feature precision casting and a unified composition to prevent gas buildup, ensuring reliable performance in high vacuum applications.
More than 2 million life cycles (pneumatically operated valve)
Lightweight and compact
Lightweight and compact
Related links
- SMC Manual Control Flow Pneumatic Manual Control Valve XLH Series XLH-40
- SMC Manual Control Flow Pneumatic Manual Control Valve XVD Series XVD2-02S
- Festo Rotary Knob Flow Control Pneumatic Control Valve GRPO Series 13230
- Festo Rotary Knob Flow Control Pneumatic Control Valve GRPO Series 13229
- Schneider Electric Balancing And Controling Pneumatic Flow Pneumatic Control Valve VP228E Series G 3/4in,
- Schneider Electric Balancing And Controling Pneumatic Flow Pneumatic Control Valve VP220F Series VP222F-250CQS
- Schneider Electric Balancing And Controling Pneumatic Flow Pneumatic Control Valve VP220F Series VP220F-65CQS
- Schneider Electric Balancing And Controling Pneumatic Flow Pneumatic Control Valve VP220F Series VP220F-50CQS
