Festo Manual Valve Function Pneumatic Manual Control Valve VHEF Series, G 1/8, 1/8in, VHEF-ET-B32-G18
- RS Stock No.:
- 362-481
- Mfr. Part No.:
- VHEF-ET-B32-G18
- Brand:
- Festo
Subtotal (1 unit)*
£64.21
(exc. VAT)
£77.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.21 |
*price indicative
- RS Stock No.:
- 362-481
- Mfr. Part No.:
- VHEF-ET-B32-G18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | G 1/8 | |
| Function | Valve Function | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VHEF-ET-B32-G18 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread G 1/8 | ||
Function Valve Function | ||
Thread Size 1/8in | ||
Thread Standard G | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VHEF-ET-B32-G18 | ||
- COO (Country of Origin):
- BR
The Festo Selector valve is manually actuated with a compact 20 mm construction width. It operates within a pressure range of -0.095 MPa to 1 MPa, ensuring versatility. Featuring a soft sealing principle, it provides reliable and leak-free performance. Designed for flexible installation, it allows mounting in any position.
RoHS compliant
Anodised wrought aluminium alloy housing material
Anodised wrought aluminium alloy housing material
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080966
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-HT-B32-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-VT-B32-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-ET-M32-M-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/4in, VHEF-ET-B32-G14
- Festo Lever 3/2 Pneumatic Manual Control Valve VHEF Series 1/8in, 4165861
- Festo Manual Valve Function Pneumatic Manual Control Valve VHEF Series 1/4in, VHEF-E-B52-G18
- Festo Push Button 3/2 Pneumatic Manual Control Valve VHEF Series 1/8in, 5299707
