Festo Manual Valve Function Pneumatic Manual Control Valve VHEF Series, G 1/4, 1/4in, VHEF-V-B52-G14

Subtotal (1 unit)*

£155.14

(exc. VAT)

£186.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£155.14

*price indicative

RS Stock No.:
362-455
Mfr. Part No.:
VHEF-V-B52-G14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

G 1/4

Function

Valve Function

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

VHEF

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VHEF-V-B52-G14

COO (Country of Origin):
HU
The Festo Selector valve is manually actuated with a compact 20 mm construction width. It operates within a pressure range of -0.095 MPa to 1 MPa, ensuring versatility. Featuring a soft sealing principle, it provides reliable and leak-free performance. Designed for flexible installation, it allows mounting in any position.

RoHS compliant
Anodised wrought aluminium alloy housing material

Related links