Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VPWS Series, 2.5mm, VPWS-0.3-B-6-PC8-10-V

Subtotal (1 unit)*

£184.32

(exc. VAT)

£221.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£184.32

*price indicative

RS Stock No.:
351-079
Mfr. Part No.:
VPWS-0.3-B-6-PC8-10-V
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Function

Pneumatic Relay

Thread Size

2.5mm

Manufacturer Series

VPWS

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VPWS-0.3-B-6-PC8-10-V

COO (Country of Origin):
DE
The Festo proportional directional control valve excels in precision and efficiency, designed to enhance fluid control systems in various applications. Featuring a directly actuated poppet mechanism, it ensures rapid response and reliable operation in challenging environments. With a compact design that facilitates optional mounting positions, this valve is suitable for a multitude of industrial scenarios. It operates effectively under a wide range of pressures and temperatures, boasting a robust construction for minimal maintenance. The unique soft sealing principle further increases operational reliability, making it a key component for applications requiring durable performance.

Nominal size designed for highly efficient flow control
Direct actuation offers immediate responsiveness
Mechanical spring reset ensures consistent performance
Non-reversible flow direction enhances safety in operation
High corrosion resistance class suitable for demanding conditions
Designed to operate effectively in temperatures up to 50°C
Ideal for use with inert gases and air ensuring versatility
Compact electrical connection system streamlines installation

Related links