Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VPWS Series, 2.5mm, VPWS-1.5-B-6-PC15-8-V

Subtotal (1 unit)*

£184.32

(exc. VAT)

£221.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£184.32

*price indicative

RS Stock No.:
344-398
Mfr. Part No.:
VPWS-1.5-B-6-PC15-8-V
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Function

Pneumatic Relay

Thread Size

2.5mm

Manufacturer Series

VPWS

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VPWS-1.5-B-6-PC15-8-V

COO (Country of Origin):
DE
The Festo proportional directional control valve is engineered for precision and reliability in demanding applications. Featuring a compact design, this valve excels in controlling the flow direction of inert gases and air, making it suitable for a variety of industrial uses. It utilizes an electric actuation method, ensuring rapid and efficient response times. Built with soft sealing principles, it guarantees minimal leakage and enhanced operational accuracy. The valve’s robust construction includes high-alloy steel housing, which optimally balances durability and weight, assuring longevity even in challenging environments. With a maximum operating pressure of 0.8 MPa and the ability to withstand high burst pressure, it's a dependable choice for any pneumatic control system.

Soft sealing principle ensures reduced leakage and enhanced performance
Directly actuated poppet valve design promotes high efficiency
Mechanical spring reset allows for reliable operation
Oxygen suitability and biocompatibility meet stringent industry standards
IP60 degree of protection enhances durability in challenging conditions
RoHS-compliant materials demonstrate commitment to safety and environment

Related links