Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VOGM Series, 2.5mm, VOGM-FD100-M33E-M-F90

Subtotal (1 unit)*

£641.67

(exc. VAT)

£770.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£641.67

*price indicative

RS Stock No.:
344-386
Mfr. Part No.:
VOGM-FD100-M33E-M-F90
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Function

Pneumatic Relay

Thread Size

2.5mm

Thread Standard

G

Manufacturer Series

VOGM

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VOGM-FD100-M33E-M-F90

COO (Country of Origin):
DE
The Festo pneumatic valve represents a fusion of innovation and reliability, specifically designed for dynamic pneumatic applications. Constructed with a sub-base design, it optimally supports a range of functions, specifically maintaining high-performance fluid control. The valve's design incorporates a soft sealing principle, ensuring minimal leakage and superior operational integrity. It thrives in demanding environments with an operational temperature range of -40 °C to 80 °C, catering to various industrial needs. Ideal for automation systems, it provides responsive actuation through its single-acting mode and features robust materials that meet stringent industry standards for durability and corrosion resistance.

Sub-base valve design optimizes installation efficiency
Proportional 3/3-way valve function enhances control accuracy
Soft sealing principle reduces operational leakage
Single-acting mode simplifies actuation process
Mechanical spring reset guarantees reliability after pressure loss
RoHS-compliant materials align with sustainability goals
ATEX certification ensures safe use in explosive atmospheres
Corrosion resistance class 3 accommodates challenging environments

Related links