Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VOGI Series, G 1/2, 1/2in, VOGI-F100FS-T32H-M-F90

Subtotal (1 unit)*

£505.53

(exc. VAT)

£606.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£505.53

*price indicative

RS Stock No.:
344-807
Mfr. Part No.:
VOGI-F100FS-T32H-M-F90
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

G 1/2

Function

Pneumatic Relay

Thread Size

1/2in

Thread Standard

G

Manufacturer Series

VOGI

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VOGI-F100FS-T32H-M-F90

COO (Country of Origin):
DE
The Festo pneumatic valve stands out for its robust performance and versatile design. Engineered as a sub-base valve with a piloted piston poppet mechanism, this product ensures precision in operation under varying conditions. Crafted to accommodate a wide range of mounting positions and configurations, it allows users unparalleled flexibility. With a reliable soft sealing principle, it delivers efficient and consistent performance, making it ideal for applications requiring double-acting operation. The pneumatic connection is specially designed to enhance its integration into existing systems, ensuring smooth airflow and maximum efficiency. Built to withstand demanding environments, this valve offers high levels of corrosion resistance and excellent temperature adaptability, positioning it as a resilient choice for any industrial setting.

Featuring a mechanical spring reset for reliable operation
Designed for simple integration with existing systems via sub-base connections
Constructed from RoHS-compliant materials for enhanced safety
Engineered with high-alloy stainless steel screws for added durability
Optimized for a wide operating medium range supporting both compressed air and inert gases

Related links