Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VPWS Series, 2.5mm, VPWS-6-B-6-PC15-7-V
- RS Stock No.:
- 343-986
- Mfr. Part No.:
- VPWS-6-B-6-PC15-7-V
- Brand:
- Festo
Subtotal (1 unit)*
£276.45
(exc. VAT)
£331.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £276.45 |
*price indicative
- RS Stock No.:
- 343-986
- Mfr. Part No.:
- VPWS-6-B-6-PC15-7-V
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Function | Pneumatic Relay | |
| Thread Size | 2.5mm | |
| Manufacturer Series | VPWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VPWS-6-B-6-PC15-7-V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Function Pneumatic Relay | ||
Thread Size 2.5mm | ||
Manufacturer Series VPWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VPWS-6-B-6-PC15-7-V | ||
- COO (Country of Origin):
- DE
The Festo Proportional directional control valve is engineered to deliver precision and reliability in fluid control applications. Designed with an electric actuation mechanism, it boasts a soft sealing principle suitable for a range of inert gases and similar media. Merging robust performance with an innovative design, this valve operates seamlessly within a nominal size of 6 mm, making it ideal for various industrial uses. Its mechanical spring reset and direct piloting offer enhanced functionality, while a maximum operating pressure of 0.7 MPa ensures efficiency in performance. The valves unique characteristics, such as hysteresis control and a rapid switching time of 10 ms, empower users to maintain tight control over flow mechanics, promoting smoother system operation. With vibration and shock resistance, this valve is crafted for longevity and durability, optimising stability even in demanding environments.
Soft sealing principle enhances reliability and performance
Designed for direct actuation which ensuring quick response times
Mechanical spring reset provides consistent operation
IP65 rating with suitable plug ensures robustness against environmental factors
RoHS compliant materials reassure users of its eco friendliness
Comprehensive corrosion resistance for dependable long term use
Designed for direct actuation which ensuring quick response times
Mechanical spring reset provides consistent operation
IP65 rating with suitable plug ensures robustness against environmental factors
RoHS compliant materials reassure users of its eco friendliness
Comprehensive corrosion resistance for dependable long term use
Related links
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VPWS Series VPWS-6-B-6-PC15-3-V
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VPWS Series VPWS-1-B-6-PC15-10-V
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VPWS Series VPWS-2.2-B-6-PC15-3-V
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VPWS Series VPWS-1.5-B-6-PC15-8-V
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VPWS Series VPWS-0.3-B-6-PC8-10-V
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VOGM Series VOGM-FD100-M33E-M-F90
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VOGM Series VOGM-FD100-T33H-M-F90
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VOFC Series VOFC-LT-M32C-MC-N14-FN
