Festo Manual Pneumatic Manual Control Valve VFOE Series, G, 8157633

Subtotal (1 unit)*

£20.28

(exc. VAT)

£24.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.28

*price indicative

RS Stock No.:
342-722
Mfr. Part No.:
VFOE-LE-T-R38-Q10-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Product Type

Pneumatic Manual Control Valve

Port Type

R 3/8, QS 10

Connection Thread Standard

G

Series

VFOE

Maximum Operating Pressure

8 bar

Body Material

PBT

Maximum Flow Rate

1000L/min

Valve Function

Pneumatic Relay

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS-compliant

Number of Ports

2

Thread Size

8-Mar in

Model Number

8157633

COO (Country of Origin):
IN
The Festo One way flow control valve is designed to provide efficient exhaust air control in pneumatic systems. This innovative component ensures optimal performance through a manual actuation system, complete with a rotary knob for precise adjustments. With a versatile design, it supports installation in various orientations, catering to diverse operational needs. Furthermore, its conformance to industry standards ensures reliability, allowing for use in hazardous areas when following proper certifications.

Exhaust air one way flow function for effective regulation

Manual actuation provides user friendly control

Robust PBT housing enhances durability

Wide ambient temperature tolerance ensures versatile use

Rotary knob design allows for precise adjustments

Conforms to ATEX standards for safe deployment in hazardous environments

Maintenance friendly design simplifies installation and servicing

Cleanroom class compliant for sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy