Festo Manual Pneumatic Manual Control Valve VFOF Series, G 4 mm, VFOF-CE-BAH-Q4-Q4
- RS Stock No.:
- 341-845
- Mfr. Part No.:
- VFOF-CE-BAH-Q4-Q4
- Brand:
- Festo
Subtotal (1 unit)*
£79.17
(exc. VAT)
£95.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.17 |
*price indicative
- RS Stock No.:
- 341-845
- Mfr. Part No.:
- VFOF-CE-BAH-Q4-Q4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Port Size | 4 mm | |
| Connection Thread Standard | G | |
| Series | VFOF | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Polybutylene Terephthalate | |
| Valve Function | Pneumatic Relay | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS-compliant | |
| Number of Ports | 2 | |
| Thread Size | 4 mm | |
| Model Number | VFOF-CE-BAH-Q4-Q4 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Port Size 4 mm | ||
Connection Thread Standard G | ||
Series VFOF | ||
Maximum Operating Pressure 8 bar | ||
Body Material Polybutylene Terephthalate | ||
Valve Function Pneumatic Relay | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS-compliant | ||
Number of Ports 2 | ||
Thread Size 4 mm | ||
Model Number VFOF-CE-BAH-Q4-Q4 | ||
- COO (Country of Origin):
- HU
The Festo One-way flow control valve delivers unparalleled performance in pneumatic systems, skilfully regulating air flow for optimal operation. Designed to excel in demanding conditions, its robust construction utilises high-quality materials, ensuring reliability and longevity. The valve expertly manages exhaust air with a manual actuation mechanism, allowing for precise control in one-way applications. Additionally, its compatibility with standard pneumatic connections simplifies installation, making it an ideal choice for both new and existing setups. With a versatile operating temperature range and various pressure ratings, this valve is perfect for enhancing efficiency in industrial processes and automation systems.
Robust construction from PBT and aluminium for enhanced durability
Manual exhaust function facilitates easy and effective control
Compact design allows for flexible mounting options in confined spaces
Consistent performance under various operating temperatures and pressures
RoHS-compliant materials ensuring environmental safety and regulatory compliance
Quick response times with a switching time of just 6 ms on
Related links
- Festo Manual Pneumatic Manual Control Valve VFOF Series VFOF-LE-BAH-G18-Q4
- Festo Manual Pneumatic Manual Control Valve VFOF Series VFOF-CE-BAH-Q6-Q6
- Festo Manual Pneumatic Manual Control Valve VFOE Series III B
- Festo Manual Pneumatic Manual Control Valve VFOE Series III B
- Festo Manual Pneumatic Control Valve 578797
- Festo Manual Pneumatic Manual Control Valve VFOE Series III B
- Festo Manual Pneumatic Manual Control Valve VFOE Series VFOE-LS-T-R18-Q4-F1A
- Festo Manual Pneumatic Manual Control Valve VFOE Series VFOE-LE-T-R18-Q4-F1A
