Festo G3/8 in Lubricator 12 bar, MS Series

Subtotal (1 unit)*

£71.25

(exc. VAT)

£85.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.25

*price indicative

RS Stock No.:
793-205
Mfr. Part No.:
MS4-LOE-AGC-R
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Lubricator

Port Size

G3/8 in

Series

MS

Connection Thread Standard

G

Oil Capacity

30cm³

Maximum Operating Pressure

12 bar

Oil Feed Type

Oil Mist Lubricator

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010, RoHS

Bowl Material

Polycarbonate

COO (Country of Origin):
HU

Festo Series MS Lubricator, 30cm³ Oil Capacity, 12 bar Maximum Operating Pressure - MS4-LOE-AGC-R, Numeric Part Number: 8232827


This lubricator supplies a controlled oil mist into compressed Air lines to maintain moving pneumatic components. It is intended for vertical installation with minimal tilt and is compatible with compressed Air specified to ISO 8573-1:2010. The unit accepts G-thread connections and is suitable for environments with moderate corrosion stress, operating across typical ambient and media temperatures.

Features and Benefits:


• 0.1 MPa to 1.2 MPa operating pressure range for flexible system use
• 30 cm³ oil reservoir for prolonged service intervals
• G3/8 pneumatic ports for standard G-thread connections
• Polycarbonate bowl with plastic guard for Visual oil level monitoring
• NBR Seals and die-cast aluminium body for Durable component life

Applications


• Suitable for lubricating pneumatic actuators and cylinders
• Ideal for Air preparation units in assembly stations
• Used with inert gas supplies in controlled automation lines
• Can be used for lubrication in moderate-corrosion workshop areas

What mounting orientation is required for correct operation?


It must be mounted vertically within ±5° to ensure proportional mist delivery.

What oil viscosity is recommended for the lubricator?


Use oil with ISO VG32 viscosity to achieve intended feed behaviour.

What are the approved media and cleanliness standard?


The device is for compressed Air conforming to ISO 8573-1:2010 and inert gases.

How does the unit indicate corrosion resistance level?


Corrosion resistance is classified as CRC2, indicating moderate corrosion stress tolerance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy