Festo G1 in Lubricator 16 bar, MS Series
- RS Stock No.:
- 793-149
- Mfr. Part No.:
- MS6-LOE-AGF-R
- Brand:
- Festo
Subtotal (1 unit)*
£95.91
(exc. VAT)
£115.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.91 |
*price indicative
- RS Stock No.:
- 793-149
- Mfr. Part No.:
- MS6-LOE-AGF-R
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1 in | |
| Product Type | Lubricator | |
| Connection Thread Standard | G | |
| Series | MS | |
| Oil Capacity | 75cm³ | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Oil Feed Type | Oil Mist Lubricator | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1 in | ||
Product Type Lubricator | ||
Connection Thread Standard G | ||
Series MS | ||
Oil Capacity 75cm³ | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Oil Feed Type Oil Mist Lubricator | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo Series MS Lubricator, 75cm³ Oil Capacity, Polycarbonate Bowl - MS6-LOE-AGF-R, Numeric Part Number: 8232973
This lubricator is a pneumatic device designed to introduce a controlled oil mist into compressed-Air lines to maintain moving components. It is intended for vertical mounting within industrial Air systems and operates with compressed Air compliant with ISO 8573-1:2010. The unit is suitable for environments with moderate corrosion exposure and accommodates lubricated operation.
Features and Benefits:
• 0.1MPa to 1.6MPa operating pressure enables stable supply to downstream devices
• 75cm³ oil capacity reduces refill frequency for continuous runs
• Oil mist feed provides fine lubrication for Pneumatic Components
• Polycarbonate bowl with plastic guard offers visible oil level monitoring
• G1 ports with G thread ensure standardised pipeline connection
• 75cm³ oil capacity reduces refill frequency for continuous runs
• Oil mist feed provides fine lubrication for Pneumatic Components
• Polycarbonate bowl with plastic guard offers visible oil level monitoring
• G1 ports with G thread ensure standardised pipeline connection
Applications
• Suitable for lubrication of pneumatic actuators and cylinders
• Used with factory compressed-air distribution loops
• Ideal for maintaining valves and air-operated tools
• Can be used in food-adjacent facilities with supplementary material data
• Suitable for inert gas line lubrication where required
• Used with factory compressed-air distribution loops
• Ideal for maintaining valves and air-operated tools
• Can be used in food-adjacent facilities with supplementary material data
• Suitable for inert gas line lubrication where required
What ambient and media temperature ranges can it withstand?
It is rated for use between -10°C and 60°C for both ambient and media temperatures.
Which materials form the main construction of the unit?
The housing and sub-base are die-cast aluminium, Seals are NBR, and the transparent bowl is Makrolon polycarbonate.
What flow characteristics define its performance?
Minimum flow for lubrication function is 50 l/min and nominal flow standardised to DIN 1343 is 7,200 l/min.
Is it compatible with oil viscosity recommendations?
It is specified for use with ISO VG32 grade oils for correct mist generation.
What conformity and classification data apply to its use?
It meets ISO 8573-1:2010 particulate/contaminant standards, RoHS material requirements and is CRC2 corrosion class.
Related links
- Festo 1/2 in G Pneumatic Air Lubricator 16 bar, MS Series
- Festo G3/4 in Lubricator 16 bar, MS Series
- Festo 3/8 in G Pneumatic Lubricator 16 bar, MS Series
- Festo 1/4 in G Pneumatic Lubricator 16 bar, MS Series
- Festo 1/2 in G Pneumatic Lubricator 16 bar, MS Series
- Festo G3/8 in Lubricator 12 bar, MS Series
- Festo 1/4 in G Pneumatic Air Lubricator 12 bar, MS Series
- Festo 1/8 in G Pneumatic Lubricator 12 bar, MS Series


