SMC Pneumatic Guided Cylinder - 50mm Bore, 50mm Stroke, MGP Series, Double Acting
- RS Stock No.:
- 436-1983
- Mfr. Part No.:
- MGPM50-50
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£299.56
(exc. VAT)
£359.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £299.56 |
*price indicative
- RS Stock No.:
- 436-1983
- Mfr. Part No.:
- MGPM50-50
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 50mm | |
| Bore | 50mm | |
| Manufacturer Series | MGP | |
| Action | Double | |
| Maximum Operating Pressure | 1 MPa | |
| Cushioning Type | Rubber | |
| Dimensions | 156.5 x 64 x 148mm | |
| Weight | 4kg | |
| Maximum Operating Temperature | +60°C | |
| Length | 156.5mm | |
| Height | 148mm | |
| Minimum Operating Temperature | -10°C | |
| Width | 64mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 50mm | ||
Bore 50mm | ||
Manufacturer Series MGP | ||
Action Double | ||
Maximum Operating Pressure 1 MPa | ||
Cushioning Type Rubber | ||
Dimensions 156.5 x 64 x 148mm | ||
Weight 4kg | ||
Maximum Operating Temperature +60°C | ||
Length 156.5mm | ||
Height 148mm | ||
Minimum Operating Temperature -10°C | ||
Width 64mm | ||
RoHS Status: Not Applicable
Related links
- SMC Pneumatic Guided Cylinder - 12mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGP Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore C55 Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore MGP Series, Double Acting
