SMC Pneumatic Guided Cylinder - 25mm Bore, 50mm Stroke, MGP Series, Double Acting
- RS Stock No.:
- 436-1933
- Mfr. Part No.:
- MGPM25-50
- Brand:
- SMC
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£271.28
(exc. VAT)
£325.54
(inc. VAT)
- RS Stock No.:
- 436-1933
- Mfr. Part No.:
- MGPM25-50
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 50mm | |
| Bore | 25mm | |
| Manufacturer Series | MGP | |
| Action | Double | |
| Maximum Operating Pressure | 1 MPa | |
| Cushioning Type | Rubber | |
| Dimensions | 103.5 x 42 x 93mm | |
| Weight | 1.3kg | |
| Maximum Operating Temperature | +60°C | |
| Length | 103.5mm | |
| Minimum Operating Temperature | -10°C | |
| Height | 93mm | |
| Width | 42mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 50mm | ||
Bore 25mm | ||
Manufacturer Series MGP | ||
Action Double | ||
Maximum Operating Pressure 1 MPa | ||
Cushioning Type Rubber | ||
Dimensions 103.5 x 42 x 93mm | ||
Weight 1.3kg | ||
Maximum Operating Temperature +60°C | ||
Length 103.5mm | ||
Minimum Operating Temperature -10°C | ||
Height 93mm | ||
Width 42mm | ||
RoHS Status: Not Applicable
SMC MGP Compact Guide Cylinder
SMC MGP Compact Guide slide-bearing cylinders offer mounting points on the top, side, or bottom (and a T-slot mount option), with pneumatic ports on the top or side. MGP non-rotatable cylinders are able to withstand lateral loading forces that are more than twice the force experienced by conventional stopper cylinders, and are highly resistant to side loads. The cylinders are suitable for conveyor line stopping, lifting, positioning, or push-off applications.
Note
May be used with reed switch 161-782, available in most markets.
Related links
- SMC Guide Cylinder - 25mm Bore MGP Series
- SMC Pneumatic Guided Cylinder - 25mm Bore MGP Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore MGP Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore MGP Series, Double Acting

