SMC Pneumatic Guided Cylinder - 12mm Bore, 50mm Stroke, MGP Series, Double Acting
- RS Stock No.:
- 209-339
- Mfr. Part No.:
- MGPM12-50
- Brand:
- SMC
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£167.86
(exc. VAT)
£201.43
(inc. VAT)
- RS Stock No.:
- 209-339
- Mfr. Part No.:
- MGPM12-50
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 50mm | |
| Bore | 12mm | |
| Manufacturer Series | MGP | |
| Action | Double | |
| Maximum Operating Pressure | 1 MPa | |
| Cushioning Type | Rubber | |
| Dimensions | 92 x 26 x 58mm | |
| Weight | 390g | |
| Maximum Operating Temperature | +60°C | |
| Length | 92mm | |
| Width | 26mm | |
| Height | 58mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 50mm | ||
Bore 12mm | ||
Manufacturer Series MGP | ||
Action Double | ||
Maximum Operating Pressure 1 MPa | ||
Cushioning Type Rubber | ||
Dimensions 92 x 26 x 58mm | ||
Weight 390g | ||
Maximum Operating Temperature +60°C | ||
Length 92mm | ||
Width 26mm | ||
Height 58mm | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Not Applicable
SMC MGP Compact Guide Cylinder
SMC MGP Compact Guide slide-bearing cylinders offer mounting points on the top, side, or bottom (and a T-slot mount option), with pneumatic ports on the top or side. MGP non-rotatable cylinders are able to withstand lateral loading forces that are more than twice the force experienced by conventional stopper cylinders, and are highly resistant to side loads. The cylinders are suitable for conveyor line stopping, lifting, positioning, or push-off applications.
Note
May be used with reed switch 161-782, available in most markets.
Related links
- SMC Pneumatic Guided Cylinder - 12mm Bore MGP-Z Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - Series MGP 175mm Stroke Double Acting

