SMC Pneumatic Guided Cylinder - 25mm Bore, 20mm Stroke, MGP Series, Double Acting
- RS Stock No.:
- 209-244
- Mfr. Part No.:
- MGPM25-20
- Brand:
- SMC
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£259.86
(exc. VAT)
£311.83
(inc. VAT)
- RS Stock No.:
- 209-244
- Mfr. Part No.:
- MGPM25-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 20mm | |
| Bore | 25mm | |
| Manufacturer Series | MGP | |
| Action | Double | |
| Maximum Operating Pressure | 1 MPa | |
| Cushioning Type | Rubber | |
| Dimensions | 73.5 x 42 x 93mm | |
| Weight | 950g | |
| Maximum Operating Temperature | +60°C | |
| Length | 73.5mm | |
| Width | 42mm | |
| Height | 93mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 20mm | ||
Bore 25mm | ||
Manufacturer Series MGP | ||
Action Double | ||
Maximum Operating Pressure 1 MPa | ||
Cushioning Type Rubber | ||
Dimensions 73.5 x 42 x 93mm | ||
Weight 950g | ||
Maximum Operating Temperature +60°C | ||
Length 73.5mm | ||
Width 42mm | ||
Height 93mm | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
SMC MGP Compact Guide Cylinder
SMC MGP Compact Guide slide-bearing cylinders offer mounting points on the top, side, or bottom (and a T-slot mount option), with pneumatic ports on the top or side. MGP non-rotatable cylinders are able to withstand lateral loading forces that are more than twice the force experienced by conventional stopper cylinders, and are highly resistant to side loads. The cylinders are suitable for conveyor line stopping, lifting, positioning, or push-off applications.
Note
May be used with reed switch 161-782, available in most markets.
Related links
- SMC Pneumatic Compact Cylinder - 25mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - MGPM25 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPL25-20Z 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MGPL25TF-20Z 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MGP Series, Double Acting

