SMC Pneumatic Compact Cylinder - MGPL25TF-20Z, 25mm Bore, 20mm Stroke, MGP Series, Double Acting
- RS Stock No.:
- 389-286
- Mfr. Part No.:
- MGPL25TF-20Z
- Brand:
- SMC
Subtotal (1 unit)*
£256.41
(exc. VAT)
£307.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £256.41 |
*price indicative
- RS Stock No.:
- 389-286
- Mfr. Part No.:
- MGPL25TF-20Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 20mm | |
| Bore | 25mm | |
| Manufacturer Series | MGP | |
| Action | Double | |
| Bearing Type | Ball Bearing | |
| Model Number p | MGPL25TF-20Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 20mm | ||
Bore 25mm | ||
Manufacturer Series MGP | ||
Action Double | ||
Bearing Type Ball Bearing | ||
Model Number p MGPL25TF-20Z | ||
- COO (Country of Origin):
- CN
The SMC MGPL series from smc pneumatics represents a pinnacle of innovation and reliability in pneumatic actuator technology. Designed to excel in diverse industrial applications, this advanced product integrates myriad features aimed at boosting performance and simplifying installation. With a robust construction and compact design, it caters to both space constraints and dynamic operational demands, ensuring optimal efficiency in all conditions. Expertly crafted with user convenience in mind, the actuator not only facilitates smooth movements but also promises minimal maintenance demands, making it ideal for the modern manufacturing environment. In an industry where precision is paramount, the MGPL series emerges as a trusted solution, merging state-of-the-art engineering with versatile functionality.
Compact design optimises space utilisation in machinery applications
Robust construction ensures long-lasting durability under demanding conditions
Smooth operation enhances overall machinery performance and reduces wear
Easy installation minimises downtime and facilitates seamless integration
Low maintenance requirements contribute to lower operational costs
Robust construction ensures long-lasting durability under demanding conditions
Smooth operation enhances overall machinery performance and reduces wear
Easy installation minimises downtime and facilitates seamless integration
Low maintenance requirements contribute to lower operational costs
Related links
- SMC Pneumatic Guided Cylinder - MGPL25-20Z 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGP Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore MGP Series, Double Acting
- SMC Pneumatic Compact Cylinder - MGPL20TF-20Z 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MGPL12-20Z 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPL20-20Z 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGP Series, Double Acting
