SMC Pneumatic Guided Cylinder - MGPM63TF-100Z 63mm Bore, MGP Series, 100 mm Double Acting Acting
- RS Stock No.:
- 368-604
- Mfr. Part No.:
- MGPM63TF-100Z
- Brand:
- SMC
Subtotal (1 unit)*
£392.41
(exc. VAT)
£470.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £392.41 |
*price indicative
- RS Stock No.:
- 368-604
- Mfr. Part No.:
- MGPM63TF-100Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 63mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Top Mount, Side, Bottom | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Single | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Weight | 5.67kg | |
| Standards/Approvals | RoHS | |
| Stroke Length | 100mm | |
| Model Number | MGPM63TF-100Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 63mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Top Mount, Side, Bottom | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Single | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Weight 5.67kg | ||
Standards/Approvals RoHS | ||
Stroke Length 100mm | ||
Model Number MGPM63TF-100Z | ||
SMC MGP Series Compact Guide Cylinder, 63mm Bore size, 100mm Stroke Length - MGPM63TF-100Z
This Compact guide cylinder provides guided linear motion for automation and mechanical systems where controlled, constrained reciprocation is required. Designed for double-acting operation, it integrates slide-bearing guidance and is suited to installations needing side, TOP or bottom mounting. Its construction from an aluminium alloy offers a balance of structural strength and reduced mass for dynamic applications.
Features and Benefits:
• 1MPa rated maximum operating pressure enabling robust actuation
• 500mm/s maximum piston speed supporting high-speed cycles
• Rubber bumpers at each end for reduced impact and quieter stops
• Slide bearing guide for precise lateral restraint and stability
• Single rod with G-threaded piston rod for straightforward attachment
• RoHS-compliant materials meeting environmental substance limits
• 500mm/s maximum piston speed supporting high-speed cycles
• Rubber bumpers at each end for reduced impact and quieter stops
• Slide bearing guide for precise lateral restraint and stability
• Single rod with G-threaded piston rod for straightforward attachment
• RoHS-compliant materials meeting environmental substance limits
Applications
• Suitable for pick-and-place modules in automation lines
• Ideal for tool positioning in assembly fixtures
• Used for slide guidance in inspection equipment
• Can be used for end-of-line product transfer systems
• Used with servo-driven feed units requiring guided strokes
• Ideal for tool positioning in assembly fixtures
• Used for slide guidance in inspection equipment
• Can be used for end-of-line product transfer systems
• Used with servo-driven feed units requiring guided strokes
What temperature range can it operate within safely?
It functions between -10°C and 60°C, allowing use across standard shop-floor climates and mild temperature-controlled enclosures.
How long is the available travel for linear movement?
The actuator provides a 100mm stroke length for each actuation cycle.
What mounting orientations are possible for installation?
It can be mounted from the top, side or bottom to suit different machine layouts and space constraints.
What is the unit mass for handling and support calculations?
The device has a mass of 5.67 kg for use when designing supports or robotic end-of-arm tooling.
Related links
- SMC Guided Air Cylinders - MGPL63TF-100Z 63mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM63TF-100AZ 63mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 63mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 63mm Bore 200 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 63mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 63mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM63TF-50AZ 63mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM63TF-75Z 63mm Bore 75 mm Double Acting Acting
