SMC Pneumatic Guided Cylinder - MGPM63TF-100AZ, 63mm Bore, 100mm Stroke, MGPM Series, Double Acting

Subtotal (1 unit)*

£493.56

(exc. VAT)

£592.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£493.56

*price indicative

RS Stock No.:
368-603
Mfr. Part No.:
MGPM63TF-100AZ
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Stroke

100mm

Bore

63mm

Manufacturer Series

MGPM

Action

Double

Bearing Type

Slide Bearing

Model Number p

MGPM63TF-100AZ

COO (Country of Origin):
JP
The SMC Compact guided cylinder form new style MGP Series has a shorter guide rod and thinner plate resulting in a weight reduction of up to 17 percent over the original MGP. The series is designed for high side load applications found in material handling, lifting and stopping. The cylinder utilizes an ultra compact design by incorporating the cylinder body as part of the guide body. As the stroke length increases, so does the bearing length, thus enhancing the cylinders load bearing capacity.

Space saving
Auto switch capable
Higher load capability

Related links