SMC Pneumatic Guided Cylinder - MGPM63TF-50AZ 63mm Bore, MGPM Series, 50 mm Double Acting Acting
- RS Stock No.:
- 368-607
- Mfr. Part No.:
- MGPM63TF-50AZ
- Brand:
- SMC
Subtotal (1 unit)*
£441.32
(exc. VAT)
£529.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £441.32 |
*price indicative
- RS Stock No.:
- 368-607
- Mfr. Part No.:
- MGPM63TF-50AZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 63mm | |
| Series | MGPM | |
| Action Type | Double Acting | |
| Mount Type | Top Mount, Side, Bottom | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Weight | 4.9kg | |
| Standards/Approvals | RoHS | |
| Stroke Length | 50mm | |
| Model Number | MGPM63TF-50AZ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 63mm | ||
Series MGPM | ||
Action Type Double Acting | ||
Mount Type Top Mount, Side, Bottom | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Weight 4.9kg | ||
Standards/Approvals RoHS | ||
Stroke Length 50mm | ||
Model Number MGPM63TF-50AZ | ||
The SMC Compact guided cylinder form new style MGP Series has a shorter guide rod and thinner plate resulting in a weight reduction of up to 17 percent over the original MGP. The series is designed for high side load applications found in material handling, lifting and stopping. The cylinder utilizes an ultra compact design by incorporating the cylinder body as part of the guide body. As the stroke length increases, so does the bearing length, thus enhancing the cylinders load bearing capacity.
Space saving
Auto switch capable
Higher load capability
Related links
- SMC Pneumatic Guided Cylinder - MGPM63TF-150Z 63mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM63TF-100AZ 63mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM63TF-75Z 63mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL25TF-50AZ 25mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM63TF-250Z 63mm Bore 250 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM63TF-175Z 63mm Bore 175 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM63TF-75AZ 63mm Bore 75 mm Double Acting Acting
